
CRCW120644R2FKEAHP | |
---|---|
DigiKey Part Number | 541-44.2UTR-ND - Tape & Reel (TR) 541-44.2UCT-ND - Cut Tape (CT) 541-44.2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120644R2FKEAHP |
Description | RES SMD 44.2 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 44.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120644R2FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.22000 | Fr.0.22 |
10 | Fr.0.12100 | Fr.1.21 |
25 | Fr.0.09800 | Fr.2.45 |
50 | Fr.0.08460 | Fr.4.23 |
100 | Fr.0.07420 | Fr.7.42 |
250 | Fr.0.06368 | Fr.15.92 |
500 | Fr.0.05760 | Fr.28.80 |
1,000 | Fr.0.05278 | Fr.52.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.04596 | Fr.229.80 |
10,000 | Fr.0.04366 | Fr.436.60 |
15,000 | Fr.0.03953 | Fr.592.95 |
25,000 | Fr.0.03518 | Fr.879.50 |
35,000 | Fr.0.03507 | Fr.1,227.45 |
Unit Price without VAT: | Fr.0.22000 |
---|---|
Unit Price with VAT: | Fr.0.23782 |