
CRCW1206487RFKEAHP | |
---|---|
DigiKey Part Number | 541-487UTR-ND - Tape & Reel (TR) 541-487UCT-ND - Cut Tape (CT) 541-487UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206487RFKEAHP |
Description | RES SMD 487 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 487 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206487RFKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.18000 | Fr.0.18 |
10 | Fr.0.09300 | Fr.0.93 |
25 | Fr.0.07440 | Fr.1.86 |
50 | Fr.0.06360 | Fr.3.18 |
100 | Fr.0.05290 | Fr.5.29 |
250 | Fr.0.04616 | Fr.11.54 |
500 | Fr.0.04172 | Fr.20.86 |
1,000 | Fr.0.03785 | Fr.37.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.03227 | Fr.161.35 |
10,000 | Fr.0.03043 | Fr.304.30 |
15,000 | Fr.0.02953 | Fr.442.95 |
25,000 | Fr.0.02856 | Fr.714.00 |
35,000 | Fr.0.02800 | Fr.980.00 |
50,000 | Fr.0.02747 | Fr.1,373.50 |
60,000 | Fr.0.02722 | Fr.1,633.20 |
120,000 | Fr.0.02703 | Fr.3,243.60 |
Unit Price without VAT: | Fr.0.18000 |
---|---|
Unit Price with VAT: | Fr.0.19458 |