
CRCW120654K9FKEA | |
---|---|
DigiKey Part Number | 541-54.9KFTR-ND - Tape & Reel (TR) 541-54.9KFCT-ND - Cut Tape (CT) 541-54.9KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120654K9FKEA |
Description | RES SMD 54.9K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 54.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120654K9FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.09000 | Fr.0.09 |
10 | Fr.0.03900 | Fr.0.39 |
25 | Fr.0.03000 | Fr.0.75 |
50 | Fr.0.02500 | Fr.1.25 |
100 | Fr.0.02090 | Fr.2.09 |
250 | Fr.0.01684 | Fr.4.21 |
500 | Fr.0.01452 | Fr.7.26 |
1,000 | Fr.0.01268 | Fr.12.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.00615 | Fr.30.75 |
10,000 | Fr.0.00608 | Fr.60.80 |
15,000 | Fr.0.00603 | Fr.90.45 |
25,000 | Fr.0.00599 | Fr.149.75 |
35,000 | Fr.0.00596 | Fr.208.60 |
50,000 | Fr.0.00593 | Fr.296.50 |
60,000 | Fr.0.00592 | Fr.355.20 |
120,000 | Fr.0.00588 | Fr.705.60 |
125,000 | Fr.0.00587 | Fr.733.75 |
Unit Price without VAT: | Fr.0.09000 |
---|---|
Unit Price with VAT: | Fr.0.09729 |