MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120656R0JNEAHP

DigiKey Part Number
541-CRCW120656R0JNEAHPTR-ND - Tape & Reel (TR)
541-CRCW120656R0JNEAHPCT-ND - Cut Tape (CT)
541-CRCW120656R0JNEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120656R0JNEAHP
Description
RES SMD 56 OHM 5% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
56 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120656R0JNEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,075
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.22000Fr.0.22
10Fr.0.11400Fr.1.14
25Fr.0.09200Fr.2.30
50Fr.0.07900Fr.3.95
100Fr.0.06330Fr.6.33
250Fr.0.05660Fr.14.15
500Fr.0.05334Fr.26.67
1,000Fr.0.04876Fr.48.76
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.04089Fr.204.45
10,000Fr.0.03386Fr.338.60
15,000Fr.0.03287Fr.493.05
25,000Fr.0.03186Fr.796.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.22000
Unit Price with VAT:Fr.0.23782