MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12065K11FKEAHP

DigiKey Part Number
CRCW12065K11FKEAHPTR-ND - Tape & Reel (TR)
CRCW12065K11FKEAHPCT-ND - Cut Tape (CT)
CRCW12065K11FKEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12065K11FKEAHP
Description
RES SMD 5.11K OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.11 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12065K11FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,218
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.22000Fr.0.22
10Fr.0.12100Fr.1.21
25Fr.0.09800Fr.2.45
50Fr.0.08460Fr.4.23
100Fr.0.07020Fr.7.02
250Fr.0.06204Fr.15.51
500Fr.0.05760Fr.28.80
1,000Fr.0.05278Fr.52.78
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.04900Fr.245.00
10,000Fr.0.04137Fr.413.70
15,000Fr.0.03953Fr.592.95
25,000Fr.0.03767Fr.941.75
35,000Fr.0.03713Fr.1,299.55
50,000Fr.0.03661Fr.1,830.50
60,000Fr.0.03655Fr.2,193.00
120,000Fr.0.03636Fr.4,363.20
125,000Fr.0.03635Fr.4,543.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.22000
Unit Price with VAT:Fr.0.23782