
| CRCW120662R0FKEAC | |
|---|---|
| DigiKey Part Number | 541-CRCW120662R0FKEACTR-ND - Tape & Reel (TR) 541-CRCW120662R0FKEACCT-ND - Cut Tape (CT) 541-CRCW120662R0FKEACDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW120662R0FKEAC | 
| Description | RES 62 OHM 1% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 62 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW120662R0FKEAC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.03800 | Fr.0.38 | 
| 25 | Fr.0.02880 | Fr.0.72 | 
| 50 | Fr.0.02380 | Fr.1.19 | 
| 100 | Fr.0.01860 | Fr.1.86 | 
| 250 | Fr.0.01524 | Fr.3.81 | 
| 500 | Fr.0.01376 | Fr.6.88 | 
| 1,000 | Fr.0.01199 | Fr.11.99 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.00873 | Fr.43.65 | 
| 10,000 | Fr.0.00693 | Fr.69.30 | 
| 15,000 | Fr.0.00646 | Fr.96.90 | 
| 25,000 | Fr.0.00599 | Fr.149.75 | 
| 35,000 | Fr.0.00596 | Fr.208.60 | 
| 50,000 | Fr.0.00593 | Fr.296.50 | 
| 60,000 | Fr.0.00592 | Fr.355.20 | 
| 120,000 | Fr.0.00588 | Fr.705.60 | 
| 125,000 | Fr.0.00587 | Fr.733.75 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland