CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206620RJNEA

DigiKey Part Number
541-620ETR-ND - Tape & Reel (TR)
541-620ECT-ND - Cut Tape (CT)
541-620EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206620RJNEA
Description
RES SMD 620 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
620 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206620RJNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,839
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03600Fr.0.36
25Fr.0.02760Fr.0.69
50Fr.0.02260Fr.1.13
100Fr.0.01890Fr.1.89
250Fr.0.01512Fr.3.78
500Fr.0.01298Fr.6.49
1,000Fr.0.01129Fr.11.29
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00615Fr.30.75
10,000Fr.0.00522Fr.52.20
15,000Fr.0.00519Fr.77.85
25,000Fr.0.00514Fr.128.50
35,000Fr.0.00512Fr.179.20
50,000Fr.0.00510Fr.255.00
60,000Fr.0.00508Fr.304.80
120,000Fr.0.00504Fr.604.80
125,000Fr.0.00504Fr.630.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648