
CRCW12066K19FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW12066K19FKTATR-ND - Tape & Reel (TR) 541-CRCW12066K19FKTACT-ND - Cut Tape (CT) 541-CRCW12066K19FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12066K19FKTA |
Description | RES SMD 6.19K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12066K19FKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 |
| 10 | Fr.0.06300 | Fr.0.63 |
| 25 | Fr.0.04960 | Fr.1.24 |
| 50 | Fr.0.04180 | Fr.2.09 |
| 100 | Fr.0.03570 | Fr.3.57 |
| 250 | Fr.0.02952 | Fr.7.38 |
| 500 | Fr.0.02602 | Fr.13.01 |
| 1,000 | Fr.0.02322 | Fr.23.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01913 | Fr.95.65 |
| 10,000 | Fr.0.01780 | Fr.178.00 |
| 15,000 | Fr.0.01699 | Fr.254.85 |
| 25,000 | Fr.0.01605 | Fr.401.25 |
| 35,000 | Fr.0.01557 | Fr.544.95 |
| 50,000 | Fr.0.01510 | Fr.755.00 |
| 60,000 | Fr.0.01507 | Fr.904.20 |
| 120,000 | Fr.0.01492 | Fr.1,790.40 |
| 125,000 | Fr.0.01489 | Fr.1,861.25 |
| Unit Price without VAT: | Fr.0.13000 |
|---|---|
| Unit Price with VAT: | Fr.0.14053 |

