
CRCW12067R50FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW12067R50FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW12067R50FKEAHPCT-ND - Cut Tape (CT) 541-CRCW12067R50FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12067R50FKEAHP |
Description | RES SMD 7.5 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12067R50FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.12100 | Fr.1.21 |
| 25 | Fr.0.09800 | Fr.2.45 |
| 50 | Fr.0.08460 | Fr.4.23 |
| 100 | Fr.0.07420 | Fr.7.42 |
| 250 | Fr.0.06368 | Fr.15.92 |
| 500 | Fr.0.05760 | Fr.28.80 |
| 1,000 | Fr.0.05278 | Fr.52.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.04442 | Fr.222.10 |
| 10,000 | Fr.0.03767 | Fr.376.70 |
| 15,000 | Fr.0.03665 | Fr.549.75 |
| 25,000 | Fr.0.03554 | Fr.888.50 |
| 35,000 | Fr.0.03490 | Fr.1,221.50 |
| 50,000 | Fr.0.03430 | Fr.1,715.00 |
| 60,000 | Fr.0.03402 | Fr.2,041.20 |
| 120,000 | Fr.0.03309 | Fr.3,970.80 |
| 125,000 | Fr.0.03304 | Fr.4,130.00 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

