MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12068R20FKEAHP

DigiKey Part Number
541-8.20UTR-ND - Tape & Reel (TR)
541-8.20UCT-ND - Cut Tape (CT)
541-8.20UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12068R20FKEAHP
Description
RES SMD 8.2 OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12068R20FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,852
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.09600Fr.0.96
25Fr.0.07640Fr.1.91
50Fr.0.06560Fr.3.28
100Fr.0.05460Fr.5.46
250Fr.0.04740Fr.11.85
500Fr.0.04316Fr.21.58
1,000Fr.0.03920Fr.39.20
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.03350Fr.167.50
10,000Fr.0.03161Fr.316.10
15,000Fr.0.03069Fr.460.35
25,000Fr.0.02970Fr.742.50
35,000Fr.0.02912Fr.1,019.20
50,000Fr.0.02858Fr.1,429.00
60,000Fr.0.02833Fr.1,699.80
120,000Fr.0.02750Fr.3,300.00
125,000Fr.0.02746Fr.3,432.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458