
CRCW12100000Z0TAHP | |
---|---|
DigiKey Part Number | 541-CRCW12100000Z0TAHPTR-ND - Tape & Reel (TR) 541-CRCW12100000Z0TAHPCT-ND - Cut Tape (CT) 541-CRCW12100000Z0TAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12100000Z0TAHP |
Description | CRCW1210-HP 0R0 RT1 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.90000 | Fr.1.90 |
10 | Fr.1.26700 | Fr.12.67 |
25 | Fr.1.09400 | Fr.27.35 |
50 | Fr.0.98540 | Fr.49.27 |
100 | Fr.0.89320 | Fr.89.32 |
250 | Fr.0.79212 | Fr.198.03 |
500 | Fr.0.72884 | Fr.364.42 |
1,000 | Fr.0.67510 | Fr.675.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.59108 | Fr.2,955.40 |
10,000 | Fr.0.55921 | Fr.5,592.10 |
Unit Price without VAT: | Fr.1.90000 |
---|---|
Unit Price with VAT: | Fr.2.05390 |