
CRCW121010K0FKTA | |
|---|---|
DigiKey Part Number  | 541-CRCW121010K0FKTATR-ND - Tape & Reel (TR) 541-CRCW121010K0FKTACT-ND - Cut Tape (CT) 541-CRCW121010K0FKTADKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW121010K0FKTA  | 
Description  | RES SMD 10K OHM 1% 1/2W 1210  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW121010K0FKTA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1210 (3225 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 | 
| 10 | Fr.0.14300 | Fr.1.43 | 
| 25 | Fr.0.11680 | Fr.2.92 | 
| 50 | Fr.0.10180 | Fr.5.09 | 
| 100 | Fr.0.08980 | Fr.8.98 | 
| 250 | Fr.0.07776 | Fr.19.44 | 
| 500 | Fr.0.07080 | Fr.35.40 | 
| 1,000 | Fr.0.06738 | Fr.67.38 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.05969 | Fr.298.45 | 
| 10,000 | Fr.0.05305 | Fr.530.50 | 
| 15,000 | Fr.0.05199 | Fr.779.85 | 
| 25,000 | Fr.0.05091 | Fr.1,272.75 | 
| 35,000 | Fr.0.05035 | Fr.1,762.25 | 
| 50,000 | Fr.0.04979 | Fr.2,489.50 | 
| 60,000 | Fr.0.04972 | Fr.2,983.20 | 
| 120,000 | Fr.0.04916 | Fr.5,899.20 | 
| 125,000 | Fr.0.04910 | Fr.6,137.50 | 
| Unit Price without VAT: | Fr.0.26000 | 
|---|---|
| Unit Price with VAT: | Fr.0.28106 | 

