CRCW 1210 (3225metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12101R00FKTA

DigiKey Part Number
541-CRCW12101R00FKTATR-ND - Tape & Reel (TR)
541-CRCW12101R00FKTACT-ND - Cut Tape (CT)
541-CRCW12101R00FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12101R00FKTA
Description
RES SMD 1 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12101R00FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,646
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.28000Fr.0.28
10Fr.0.15200Fr.1.52
25Fr.0.12440Fr.3.11
50Fr.0.10860Fr.5.43
100Fr.0.09060Fr.9.06
250Fr.0.08116Fr.20.29
500Fr.0.07612Fr.38.06
1,000Fr.0.07033Fr.70.33
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.06226Fr.311.30
10,000Fr.0.05950Fr.595.00
15,000Fr.0.05780Fr.867.00
25,000Fr.0.05505Fr.1,376.25
35,000Fr.0.05489Fr.1,921.15
50,000Fr.0.05473Fr.2,736.50
60,000Fr.0.05466Fr.3,279.60
120,000Fr.0.05347Fr.6,416.40
125,000Fr.0.05340Fr.6,675.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.28000
Unit Price with VAT:Fr.0.30268