CRCW 1210 (3225metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12101R50FKEA

DigiKey Part Number
541-CRCW12101R50FKEATR-ND - Tape & Reel (TR)
541-CRCW12101R50FKEACT-ND - Cut Tape (CT)
541-CRCW12101R50FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12101R50FKEA
Description
RES SMD 1.5 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12101R50FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,860
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.19000Fr.0.19
10Fr.0.09800Fr.0.98
25Fr.0.07920Fr.1.98
50Fr.0.06760Fr.3.38
100Fr.0.05630Fr.5.63
250Fr.0.04908Fr.12.27
500Fr.0.04480Fr.22.40
1,000Fr.0.04072Fr.40.72
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.03163Fr.158.15
10,000Fr.0.03093Fr.309.30
15,000Fr.0.03078Fr.461.70
25,000Fr.0.03061Fr.765.25
35,000Fr.0.03040Fr.1,064.00
50,000Fr.0.02985Fr.1,492.50
60,000Fr.0.02959Fr.1,775.40
120,000Fr.0.02873Fr.3,447.60
125,000Fr.0.02869Fr.3,586.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.19000
Unit Price with VAT:Fr.0.20539