
CRCW12101R50FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW12101R50FKTATR-ND - Tape & Reel (TR) 541-CRCW12101R50FKTACT-ND - Cut Tape (CT) 541-CRCW12101R50FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12101R50FKTA |
Description | RES SMD 1.5 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12101R50FKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.28000 | Fr.0.28 |
| 10 | Fr.0.15200 | Fr.1.52 |
| 25 | Fr.0.12280 | Fr.3.07 |
| 50 | Fr.0.10860 | Fr.5.43 |
| 100 | Fr.0.08300 | Fr.8.30 |
| 250 | Fr.0.07740 | Fr.19.35 |
| 500 | Fr.0.07612 | Fr.38.06 |
| 1,000 | Fr.0.07033 | Fr.70.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.06226 | Fr.311.30 |
| 10,000 | Fr.0.05950 | Fr.595.00 |
| 15,000 | Fr.0.05815 | Fr.872.25 |
| 25,000 | Fr.0.05669 | Fr.1,417.25 |
| 35,000 | Fr.0.05585 | Fr.1,954.75 |
| 50,000 | Fr.0.05473 | Fr.2,736.50 |
| 60,000 | Fr.0.05466 | Fr.3,279.60 |
| 120,000 | Fr.0.05347 | Fr.6,416.40 |
| 125,000 | Fr.0.05340 | Fr.6,675.00 |
| Unit Price without VAT: | Fr.0.28000 |
|---|---|
| Unit Price with VAT: | Fr.0.30268 |

