
CRCW121024K9FKEA | |
|---|---|
DigiKey Part Number | 541-24.9KAATR-ND - Tape & Reel (TR) 541-24.9KAACT-ND - Cut Tape (CT) 541-24.9KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121024K9FKEA |
Description | RES SMD 24.9K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121024K9FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.15000 | Fr.0.15 |
| 10 | Fr.0.07800 | Fr.0.78 |
| 25 | Fr.0.06200 | Fr.1.55 |
| 50 | Fr.0.05280 | Fr.2.64 |
| 100 | Fr.0.04140 | Fr.4.14 |
| 250 | Fr.0.03600 | Fr.9.00 |
| 500 | Fr.0.03380 | Fr.16.90 |
| 1,000 | Fr.0.03044 | Fr.30.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02488 | Fr.124.40 |
| 10,000 | Fr.0.02213 | Fr.221.30 |
| 15,000 | Fr.0.02201 | Fr.330.15 |
| 25,000 | Fr.0.01939 | Fr.484.75 |
| 35,000 | Fr.0.01890 | Fr.661.50 |
| 50,000 | Fr.0.01842 | Fr.921.00 |
| 60,000 | Fr.0.01839 | Fr.1,103.40 |
| 120,000 | Fr.0.01828 | Fr.2,193.60 |
| 125,000 | Fr.0.01827 | Fr.2,283.75 |
| Unit Price without VAT: | Fr.0.15000 |
|---|---|
| Unit Price with VAT: | Fr.0.16215 |

