
CRCW1210270KJNEA | |
|---|---|
DigiKey Part Number | 541-270KVTR-ND - Tape & Reel (TR) 541-270KVCT-ND - Cut Tape (CT) 541-270KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210270KJNEA |
Description | RES SMD 270K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210270KJNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.07300 | Fr.0.73 |
| 25 | Fr.0.05720 | Fr.1.43 |
| 50 | Fr.0.04840 | Fr.2.42 |
| 100 | Fr.0.03790 | Fr.3.79 |
| 250 | Fr.0.03260 | Fr.8.15 |
| 500 | Fr.0.03068 | Fr.15.34 |
| 1,000 | Fr.0.02753 | Fr.27.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01980 | Fr.99.00 |
| 10,000 | Fr.0.01876 | Fr.187.60 |
| 15,000 | Fr.0.01866 | Fr.279.90 |
| 120,000 | Fr.0.01824 | Fr.2,188.80 |
| 125,000 | Fr.0.01820 | Fr.2,275.00 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

