CRCW 1210 (3225metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1210348KFKEA

DigiKey Part Number
541-348KAATR-ND - Tape & Reel (TR)
541-348KAACT-ND - Cut Tape (CT)
541-348KAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1210348KFKEA
Description
RES SMD 348K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
348 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1210348KFKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,400
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.15000Fr.0.15
10Fr.0.07800Fr.0.78
25Fr.0.06200Fr.1.55
50Fr.0.05280Fr.2.64
100Fr.0.04540Fr.4.54
250Fr.0.03804Fr.9.51
500Fr.0.03380Fr.16.90
1,000Fr.0.03044Fr.30.44
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.02557Fr.127.85
10,000Fr.0.02398Fr.239.80
15,000Fr.0.02320Fr.348.00
25,000Fr.0.02236Fr.559.00
35,000Fr.0.02188Fr.765.80
50,000Fr.0.02143Fr.1,071.50
60,000Fr.0.02121Fr.1,272.60
120,000Fr.0.02051Fr.2,461.20
125,000Fr.0.02047Fr.2,558.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.15000
Unit Price with VAT:Fr.0.16215