
CRCW12103R60FKEA | |
---|---|
DigiKey Part Number | 541-CRCW12103R60FKEATR-ND - Tape & Reel (TR) 541-CRCW12103R60FKEACT-ND - Cut Tape (CT) 541-CRCW12103R60FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12103R60FKEA |
Description | RES SMD 3.6 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12103R60FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.19000 | Fr.0.19 |
10 | Fr.0.09800 | Fr.0.98 |
25 | Fr.0.07920 | Fr.1.98 |
50 | Fr.0.06760 | Fr.3.38 |
100 | Fr.0.05890 | Fr.5.89 |
250 | Fr.0.04992 | Fr.12.48 |
500 | Fr.0.04480 | Fr.22.40 |
1,000 | Fr.0.04072 | Fr.40.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.03528 | Fr.176.40 |
10,000 | Fr.0.03295 | Fr.329.50 |
15,000 | Fr.0.03120 | Fr.468.00 |
25,000 | Fr.0.02854 | Fr.713.50 |
35,000 | Fr.0.02803 | Fr.981.05 |
50,000 | Fr.0.02752 | Fr.1,376.00 |
60,000 | Fr.0.02748 | Fr.1,648.80 |
120,000 | Fr.0.02733 | Fr.3,279.60 |
Unit Price without VAT: | Fr.0.19000 |
---|---|
Unit Price with VAT: | Fr.0.20539 |