
CRCW121047K5FKEA | |
---|---|
DigiKey Part Number | 541-CRCW121047K5FKEATR-ND - Tape & Reel (TR) 541-CRCW121047K5FKEACT-ND - Cut Tape (CT) 541-CRCW121047K5FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121047K5FKEA |
Description | RES SMD 47.5K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121047K5FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.15000 | Fr.0.15 |
10 | Fr.0.07800 | Fr.0.78 |
25 | Fr.0.06200 | Fr.1.55 |
50 | Fr.0.05280 | Fr.2.64 |
100 | Fr.0.04410 | Fr.4.41 |
250 | Fr.0.03804 | Fr.9.51 |
500 | Fr.0.03380 | Fr.16.90 |
1,000 | Fr.0.03044 | Fr.30.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.02403 | Fr.120.15 |
10,000 | Fr.0.02338 | Fr.233.80 |
15,000 | Fr.0.02320 | Fr.348.00 |
25,000 | Fr.0.02236 | Fr.559.00 |
35,000 | Fr.0.02188 | Fr.765.80 |
50,000 | Fr.0.02143 | Fr.1,071.50 |
60,000 | Fr.0.02121 | Fr.1,272.60 |
120,000 | Fr.0.02051 | Fr.2,461.20 |
125,000 | Fr.0.02047 | Fr.2,558.75 |
Unit Price without VAT: | Fr.0.15000 |
---|---|
Unit Price with VAT: | Fr.0.16215 |