CRCW 1210 (3225metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1210510KJNEA

DigiKey Part Number
541-510KVTR-ND - Tape & Reel (TR)
541-510KVCT-ND - Cut Tape (CT)
541-510KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1210510KJNEA
Description
RES SMD 510K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
510 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1210510KJNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,459
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.14000Fr.0.14
10Fr.0.07300Fr.0.73
25Fr.0.05720Fr.1.43
50Fr.0.04840Fr.2.42
100Fr.0.04140Fr.4.14
250Fr.0.03464Fr.8.66
500Fr.0.03068Fr.15.34
1,000Fr.0.02753Fr.27.53
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.02297Fr.114.85
10,000Fr.0.01960Fr.196.00
15,000Fr.0.01950Fr.292.50
25,000Fr.0.01939Fr.484.75
35,000Fr.0.01932Fr.676.20
50,000Fr.0.01909Fr.954.50
60,000Fr.0.01889Fr.1,133.40
120,000Fr.0.01824Fr.2,188.80
125,000Fr.0.01820Fr.2,275.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14000
Unit Price with VAT:Fr.0.15134