
CRCW1210510KJNEA | |
---|---|
DigiKey Part Number | 541-510KVTR-ND - Tape & Reel (TR) 541-510KVCT-ND - Cut Tape (CT) 541-510KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210510KJNEA |
Description | RES SMD 510K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210510KJNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.14000 | Fr.0.14 |
10 | Fr.0.07300 | Fr.0.73 |
25 | Fr.0.05720 | Fr.1.43 |
50 | Fr.0.04840 | Fr.2.42 |
100 | Fr.0.04140 | Fr.4.14 |
250 | Fr.0.03464 | Fr.8.66 |
500 | Fr.0.03068 | Fr.15.34 |
1,000 | Fr.0.02753 | Fr.27.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.02297 | Fr.114.85 |
10,000 | Fr.0.01960 | Fr.196.00 |
15,000 | Fr.0.01950 | Fr.292.50 |
25,000 | Fr.0.01939 | Fr.484.75 |
35,000 | Fr.0.01932 | Fr.676.20 |
50,000 | Fr.0.01909 | Fr.954.50 |
60,000 | Fr.0.01889 | Fr.1,133.40 |
120,000 | Fr.0.01824 | Fr.2,188.80 |
125,000 | Fr.0.01820 | Fr.2,275.00 |
Unit Price without VAT: | Fr.0.14000 |
---|---|
Unit Price with VAT: | Fr.0.15134 |