


CRCW12105K10FKEAHP | |
|---|---|
DigiKey Part Number | 541-5.10KDTR-ND - Tape & Reel (TR) 541-5.10KDCT-ND - Cut Tape (CT) 541-5.10KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12105K10FKEAHP |
Description | RES SMD 5.1K OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12105K10FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.45000 | Fr.0.45 |
| 10 | Fr.0.26000 | Fr.2.60 |
| 25 | Fr.0.21840 | Fr.5.46 |
| 50 | Fr.0.19460 | Fr.9.73 |
| 100 | Fr.0.17580 | Fr.17.58 |
| 250 | Fr.0.15660 | Fr.39.15 |
| 500 | Fr.0.14554 | Fr.72.77 |
| 1,000 | Fr.0.13675 | Fr.136.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.12511 | Fr.625.55 |
| 10,000 | Fr.0.11777 | Fr.1,177.70 |
| 15,000 | Fr.0.11570 | Fr.1,735.50 |
| 25,000 | Fr.0.11358 | Fr.2,839.50 |
| 35,000 | Fr.0.11329 | Fr.3,965.15 |
| 50,000 | Fr.0.11302 | Fr.5,651.00 |
| Unit Price without VAT: | Fr.0.45000 |
|---|---|
| Unit Price with VAT: | Fr.0.48645 |

