MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_CRCW-HP_e3_Series
CRCW-HP-1210

CRCW12105K10FKEAHP

DigiKey Part Number
541-5.10KDTR-ND - Tape & Reel (TR)
541-5.10KDCT-ND - Cut Tape (CT)
541-5.10KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12105K10FKEAHP
Description
RES SMD 5.1K OHM 1% 3/4W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12105K10FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.45000Fr.0.45
10Fr.0.26000Fr.2.60
25Fr.0.21840Fr.5.46
50Fr.0.19460Fr.9.73
100Fr.0.17580Fr.17.58
250Fr.0.15660Fr.39.15
500Fr.0.14554Fr.72.77
1,000Fr.0.13675Fr.136.75
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.12511Fr.625.55
10,000Fr.0.11777Fr.1,177.70
15,000Fr.0.11570Fr.1,735.50
25,000Fr.0.11358Fr.2,839.50
35,000Fr.0.11329Fr.3,965.15
50,000Fr.0.11302Fr.5,651.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.45000
Unit Price with VAT:Fr.0.48645