
CRCW12180000Z0EKHP | |
|---|---|
DigiKey Part Number | 541-CRCW12180000Z0EKHPTR-ND - Tape & Reel (TR) 541-CRCW12180000Z0EKHPCT-ND - Cut Tape (CT) 541-CRCW12180000Z0EKHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12180000Z0EKHP |
Description | RES SMD 0 OHM JUMPER 1.5W 1218 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12180000Z0EKHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1218 (3246 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.06000 | Fr.1.06 |
| 10 | Fr.0.69900 | Fr.6.99 |
| 25 | Fr.0.59920 | Fr.14.98 |
| 50 | Fr.0.53700 | Fr.26.85 |
| 100 | Fr.0.48380 | Fr.48.38 |
| 250 | Fr.0.42552 | Fr.106.38 |
| 500 | Fr.0.38908 | Fr.194.54 |
| 1,000 | Fr.0.35810 | Fr.358.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.31563 | Fr.1,262.52 |
| 8,000 | Fr.0.29626 | Fr.2,370.08 |
| 12,000 | Fr.0.28632 | Fr.3,435.84 |
| 20,000 | Fr.0.27508 | Fr.5,501.60 |
| 28,000 | Fr.0.26838 | Fr.7,514.64 |
| Unit Price without VAT: | Fr.1.06000 |
|---|---|
| Unit Price with VAT: | Fr.1.14586 |

