CRCW12182R00FKEKHP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12181R00FKEKHP

DigiKey Part Number
541-1.00ANTR-ND - Tape & Reel (TR)
541-1.00ANCT-ND - Cut Tape (CT)
541-1.00ANDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12181R00FKEKHP
Description
RES SMD 1 OHM 1% 1.5W 1218
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 1.5W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12181R00FKEKHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1218 (3246 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.49000Fr.1.49
10Fr.0.94900Fr.9.49
25Fr.0.86080Fr.21.52
50Fr.0.84340Fr.42.17
100Fr.0.79390Fr.79.39
250Fr.0.74376Fr.185.94
500Fr.0.71812Fr.359.06
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.63805Fr.2,552.20
8,000Fr.0.63484Fr.5,078.72
12,000Fr.0.63318Fr.7,598.16
Manufacturers Standard Package
Unit Price without VAT:Fr.1.49000
Unit Price with VAT:Fr.1.61069