CRCW12182R00FKEKHP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1218200RFKEKHP

DigiKey Part Number
541-200ANTR-ND - Tape & Reel (TR)
541-200ANCT-ND - Cut Tape (CT)
541-200ANDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1218200RFKEKHP
Description
RES SMD 200 OHM 1% 1.5W 1218
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 1.5W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1218200RFKEKHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1218 (3246 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,097
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.97000Fr.0.97
10Fr.0.57900Fr.5.79
25Fr.0.48480Fr.12.12
50Fr.0.47100Fr.23.55
100Fr.0.41770Fr.41.77
250Fr.0.40788Fr.101.97
500Fr.0.40048Fr.200.24
1,000Fr.0.39110Fr.391.10
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.34756Fr.1,390.24
Manufacturers Standard Package
Unit Price without VAT:Fr.0.97000
Unit Price with VAT:Fr.1.04857