
CRCW121832R4FKEKHP | |
---|---|
DigiKey Part Number | 541-32.4ANTR-ND - Tape & Reel (TR) 541-32.4ANCT-ND - Cut Tape (CT) 541-32.4ANDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121832R4FKEKHP |
Description | RES SMD 32.4 OHM 1% 1.5W 1218 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.4 Ohms ±1% 1.5W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121832R4FKEKHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1218 (3246 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.99000 | Fr.0.99 |
10 | Fr.0.61200 | Fr.6.12 |
25 | Fr.0.53440 | Fr.13.36 |
50 | Fr.0.51900 | Fr.25.95 |
100 | Fr.0.48270 | Fr.48.27 |
250 | Fr.0.44588 | Fr.111.47 |
500 | Fr.0.42456 | Fr.212.28 |
1,000 | Fr.0.40771 | Fr.407.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.40064 | Fr.1,602.56 |
Unit Price without VAT: | Fr.0.99000 |
---|---|
Unit Price with VAT: | Fr.1.07019 |