Direct

| CRCW12183R83FKEK | |
|---|---|
| DigiKey Part Number | 541-CRCW12183R83FKEKTR-ND - Tape & Reel (TR) 541-CRCW12183R83FKEKCT-ND - Cut Tape (CT) 541-CRCW12183R83FKEKDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW12183R83FKEK | 
| Description | RES SMD 3.83 OHM 1% 1W 1218 | 
| Customer Reference | |
| Detailed Description | 3.83 Ohms ±1% 1W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW12183R83FKEK Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Discontinued at Digi-Key | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1218 (3246 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.07024 | Fr.280.96 | 
| 8,000 | Fr.0.07000 | Fr.560.00 | 
| Unit Price without VAT: | Fr.0.07024 | 
|---|---|
| Unit Price with VAT: | Fr.0.07593 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland