RCL1218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW121847R0FKEK

DigiKey Part Number
CRCW121847R0FKEK-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW121847R0FKEK
Description
RES SMD 47 OHM 1% 1W 1218
Customer Reference
Detailed Description
47 Ohms ±1% 1W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW121847R0FKEK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1218 (3246 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.08937Fr.357.48
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08937
Unit Price with VAT:Fr.0.09661