
CRCW121847R0JNEKHP | |
---|---|
DigiKey Part Number | 541-47BNTR-ND - Tape & Reel (TR) 541-47BNCT-ND - Cut Tape (CT) 541-47BNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121847R0JNEKHP |
Description | RES SMD 47 OHM 5% 1.5W 1218 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 1.5W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121847R0JNEKHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1218 (3246 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.91000 | Fr.0.91 |
10 | Fr.0.39800 | Fr.3.98 |
25 | Fr.0.36000 | Fr.9.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.31717 | Fr.1,268.68 |
8,000 | Fr.0.30873 | Fr.2,469.84 |
12,000 | Fr.0.29400 | Fr.3,528.00 |
Unit Price without VAT: | Fr.0.91000 |
---|---|
Unit Price with VAT: | Fr.0.98371 |