
CRCW12184R02FKEKHP | |
|---|---|
DigiKey Part Number | 541-4.02ANTR-ND - Tape & Reel (TR) 541-4.02ANCT-ND - Cut Tape (CT) 541-4.02ANDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12184R02FKEKHP |
Description | RES SMD 4.02 OHM 1% 1.5W 1218 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.02 Ohms ±1% 1.5W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12184R02FKEKHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1218 (3246 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.37000 | Fr.1.37 |
| 10 | Fr.0.69700 | Fr.6.97 |
| 25 | Fr.0.64440 | Fr.16.11 |
| 50 | Fr.0.63960 | Fr.31.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.60017 | Fr.2,400.68 |
| 8,000 | Fr.0.58481 | Fr.4,678.48 |
| 12,000 | Fr.0.58325 | Fr.6,999.00 |
| Unit Price without VAT: | Fr.1.37000 |
|---|---|
| Unit Price with VAT: | Fr.1.48097 |

