CRCW12182R00FKEKHP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12186R20FKEKHP

DigiKey Part Number
541-6.20ANTR-ND - Tape & Reel (TR)
541-6.20ANCT-ND - Cut Tape (CT)
541-6.20ANDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12186R20FKEKHP
Description
RES SMD 6.2 OHM 1% 1.5W 1218
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.2 Ohms ±1% 1.5W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12186R20FKEKHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1218 (3246 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,047
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.98000Fr.0.98
10Fr.0.54900Fr.5.49
25Fr.0.48840Fr.12.21
50Fr.0.47460Fr.23.73
100Fr.0.45450Fr.45.45
250Fr.0.43804Fr.109.51
500Fr.0.41694Fr.208.47
1,000Fr.0.40016Fr.400.16
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.38367Fr.1,534.68
8,000Fr.0.37502Fr.3,000.16
12,000Fr.0.37080Fr.4,449.60
20,000Fr.0.36623Fr.7,324.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.98000
Unit Price with VAT:Fr.1.05938