CRCW 2010 (5025metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW201010M0JNEF

DigiKey Part Number
541-10MWTR-ND - Tape & Reel (TR)
541-10MWCT-ND - Cut Tape (CT)
541-10MWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW201010M0JNEF
Description
RES SMD 10M OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 MOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW201010M0JNEF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149,981
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.09400Fr.0.94
25Fr.0.07360Fr.1.84
50Fr.0.06400Fr.3.20
100Fr.0.04760Fr.4.76
250Fr.0.04152Fr.10.38
500Fr.0.03954Fr.19.77
1,000Fr.0.03765Fr.37.65
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.02835Fr.113.40
8,000Fr.0.02640Fr.211.20
12,000Fr.0.02626Fr.315.12
20,000Fr.0.02611Fr.522.20
28,000Fr.0.02601Fr.728.28
40,000Fr.0.02592Fr.1,036.80
48,000Fr.0.02588Fr.1,242.24
96,000Fr.0.02573Fr.2,470.08
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458