CRCW201011R0JNEF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 5,901
Unit Price: Fr.0.18000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.09533
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.08319
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: Fr.0.07218
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 238
Unit Price: Fr.0.30000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 8,904
Unit Price: Fr.0.25000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 2,747
Unit Price: Fr.0.25000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.02950
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.02306
Datasheet
CRCW 2010 (5025metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW201011R0JNEF

DigiKey Part Number
541-11.0WTR-ND - Tape & Reel (TR)
541-11.0WCT-ND - Cut Tape (CT)
541-11.0WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW201011R0JNEF
Description
RES SMD 11 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
11 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW201011R0JNEF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.09400Fr.0.94
25Fr.0.07440Fr.1.86
50Fr.0.06400Fr.3.20
100Fr.0.05540Fr.5.54
250Fr.0.04692Fr.11.73
500Fr.0.04280Fr.21.40
1,000Fr.0.03814Fr.38.14
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.02751Fr.110.04
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458