CRCW201016R2FKEF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.09533
Datasheet

Similar


YAGEO
In Stock: 3,800
Unit Price: Fr.0.18000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: Fr.0.10501
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: Fr.0.02918
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: Fr.0.30000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: Fr.0.46000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 3,776
Unit Price: Fr.0.20000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 139
Unit Price: Fr.0.17000
Datasheet
CRCW 2010 (5025metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW201016R2FKEF

DigiKey Part Number
541-16.2ACTR-ND - Tape & Reel (TR)
541-16.2ACCT-ND - Cut Tape (CT)
541-16.2ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW201016R2FKEF
Description
RES SMD 16.2 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW201016R2FKEF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.09400Fr.0.94
25Fr.0.07440Fr.1.86
50Fr.0.06400Fr.3.20
100Fr.0.05540Fr.5.54
250Fr.0.04692Fr.11.73
500Fr.0.04636Fr.23.18
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.04277Fr.171.08
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458