
CRCW201016R9FKEF | |
|---|---|
DigiKey Part Number | 541-CRCW201016R9FKEFTR-ND - Tape & Reel (TR) 541-CRCW201016R9FKEFCT-ND - Cut Tape (CT) 541-CRCW201016R9FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201016R9FKEF |
Description | RES SMD 16.9 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16.9 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201016R9FKEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.09400 | Fr.0.94 |
| 25 | Fr.0.07440 | Fr.1.86 |
| 50 | Fr.0.06400 | Fr.3.20 |
| 100 | Fr.0.05380 | Fr.5.38 |
| 250 | Fr.0.04656 | Fr.11.64 |
| 500 | Fr.0.04198 | Fr.20.99 |
| 1,000 | Fr.0.03809 | Fr.38.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03173 | Fr.126.92 |
| 8,000 | Fr.0.02976 | Fr.238.08 |
| 12,000 | Fr.0.02877 | Fr.345.24 |
| 20,000 | Fr.0.02861 | Fr.572.20 |
| 28,000 | Fr.0.02768 | Fr.775.04 |
| 40,000 | Fr.0.02758 | Fr.1,103.20 |
| 48,000 | Fr.0.02753 | Fr.1,321.44 |
| 96,000 | Fr.0.02684 | Fr.2,576.64 |
| 100,000 | Fr.0.02680 | Fr.2,680.00 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

