
CRCW201010M0JNEF | |
|---|---|
DigiKey Part Number | 541-10MWTR-ND - Tape & Reel (TR) 541-10MWCT-ND - Cut Tape (CT) 541-10MWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201010M0JNEF |
Description | RES SMD 10M OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201010M0JNEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.09400 | Fr.0.94 |
| 25 | Fr.0.07360 | Fr.1.84 |
| 50 | Fr.0.06400 | Fr.3.20 |
| 100 | Fr.0.04760 | Fr.4.76 |
| 250 | Fr.0.04152 | Fr.10.38 |
| 500 | Fr.0.03954 | Fr.19.77 |
| 1,000 | Fr.0.03765 | Fr.37.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.02835 | Fr.113.40 |
| 8,000 | Fr.0.02640 | Fr.211.20 |
| 12,000 | Fr.0.02626 | Fr.315.12 |
| 20,000 | Fr.0.02611 | Fr.522.20 |
| 28,000 | Fr.0.02601 | Fr.728.28 |
| 40,000 | Fr.0.02592 | Fr.1,036.80 |
| 48,000 | Fr.0.02588 | Fr.1,242.24 |
| 96,000 | Fr.0.02573 | Fr.2,470.08 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

