
CRCW201036K0JNEF | |
---|---|
DigiKey Part Number | 541-36KWTR-ND - Tape & Reel (TR) 541-36KWCT-ND - Cut Tape (CT) 541-36KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201036K0JNEF |
Description | RES SMD 36K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201036K0JNEF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.18000 | Fr.0.18 |
10 | Fr.0.09300 | Fr.0.93 |
25 | Fr.0.07440 | Fr.1.86 |
50 | Fr.0.06360 | Fr.3.18 |
100 | Fr.0.05290 | Fr.5.29 |
250 | Fr.0.04656 | Fr.11.64 |
500 | Fr.0.04166 | Fr.20.83 |
1,000 | Fr.0.03779 | Fr.37.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.03318 | Fr.132.72 |
8,000 | Fr.0.02892 | Fr.231.36 |
12,000 | Fr.0.02752 | Fr.330.24 |
20,000 | Fr.0.02736 | Fr.547.20 |
28,000 | Fr.0.02601 | Fr.728.28 |
40,000 | Fr.0.02592 | Fr.1,036.80 |
48,000 | Fr.0.02588 | Fr.1,242.24 |
96,000 | Fr.0.02573 | Fr.2,470.08 |
Unit Price without VAT: | Fr.0.18000 |
---|---|
Unit Price with VAT: | Fr.0.19458 |