
CRCW201060R4FKEFHP | |
---|---|
DigiKey Part Number | 541-60.4PTR-ND - Tape & Reel (TR) 541-60.4PCT-ND - Cut Tape (CT) 541-60.4PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201060R4FKEFHP |
Description | RES SMD 60.4 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201060R4FKEFHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.42000 | Fr.0.42 |
10 | Fr.0.24300 | Fr.2.43 |
25 | Fr.0.19400 | Fr.4.85 |
50 | Fr.0.17960 | Fr.8.98 |
100 | Fr.0.15450 | Fr.15.45 |
250 | Fr.0.14468 | Fr.36.17 |
500 | Fr.0.13416 | Fr.67.08 |
1,000 | Fr.0.12581 | Fr.125.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.11616 | Fr.464.64 |
8,000 | Fr.0.11186 | Fr.894.88 |
12,000 | Fr.0.10977 | Fr.1,317.24 |
20,000 | Fr.0.10750 | Fr.2,150.00 |
28,000 | Fr.0.10620 | Fr.2,973.60 |
40,000 | Fr.0.10497 | Fr.4,198.80 |
48,000 | Fr.0.10440 | Fr.5,011.20 |
Unit Price without VAT: | Fr.0.42000 |
---|---|
Unit Price with VAT: | Fr.0.45402 |