
CRCW201068R0FKEFHP | |
|---|---|
DigiKey Part Number | CRCW201068R0FKEFHPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW201068R0FKEFHP |
Description | RES SMD 68 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201068R0FKEFHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.10886 | Fr.435.44 |
| 8,000 | Fr.0.10392 | Fr.831.36 |
| 12,000 | Fr.0.10228 | Fr.1,227.36 |
| 20,000 | Fr.0.10183 | Fr.2,036.60 |
| 28,000 | Fr.0.10032 | Fr.2,808.96 |
| Unit Price without VAT: | Fr.0.10886 |
|---|---|
| Unit Price with VAT: | Fr.0.11768 |

