BT151-650LTFQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BT151-650LTFQ
TO-220-3

BT151-500RT,127

DigiKey Part Number
1740-1067-ND
Manufacturer
Manufacturer Product Number
BT151-500RT,127
Description
SCR 500V 12.5A TO-220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 500 V 12.5 A Standard Recovery Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
500 V
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
15 mA
Voltage - On State (Vtm) (Max)
1.75 V
Current - On State (It (AV)) (Max)
8 A
Current - On State (It (RMS)) (Max)
12.5 A
Current - Hold (Ih) (Max)
20 mA
Current - Off State (Max)
500 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
120A, 132A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,875
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.0.87000Fr.0.87
50Fr.0.40360Fr.20.18
100Fr.0.35760Fr.35.76
500Fr.0.27658Fr.138.29
1,000Fr.0.25049Fr.250.49
2,000Fr.0.22853Fr.457.06
5,000Fr.0.20476Fr.1,023.80
10,000Fr.0.19007Fr.1,900.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.0.87000
Unit Price with VAT:Fr.0.94047