
CRCW2512100KJNEGHP | |
|---|---|
DigiKey Part Number | 541-100KRATR-ND - Tape & Reel (TR) 541-100KRACT-ND - Cut Tape (CT) 541-100KRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512100KJNEGHP |
Description | RES SMD 100K OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512100KJNEGHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.57000 | Fr.0.57 |
| 10 | Fr.0.33800 | Fr.3.38 |
| 25 | Fr.0.28080 | Fr.7.02 |
| 50 | Fr.0.26280 | Fr.13.14 |
| 100 | Fr.0.23860 | Fr.23.86 |
| 250 | Fr.0.21604 | Fr.54.01 |
| 500 | Fr.0.20244 | Fr.101.22 |
| 1,000 | Fr.0.19165 | Fr.191.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.18671 | Fr.373.42 |
| 4,000 | Fr.0.16465 | Fr.658.60 |
| 6,000 | Fr.0.16150 | Fr.969.00 |
| 10,000 | Fr.0.15827 | Fr.1,582.70 |
| 14,000 | Fr.0.15783 | Fr.2,209.62 |
| 20,000 | Fr.0.15739 | Fr.3,147.80 |
| Unit Price without VAT: | Fr.0.57000 |
|---|---|
| Unit Price with VAT: | Fr.0.61617 |

