CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25121R20FNEG

DigiKey Part Number
541-CRCW25121R20FNEGTR-ND - Tape & Reel (TR)
541-CRCW25121R20FNEGCT-ND - Cut Tape (CT)
541-CRCW25121R20FNEGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25121R20FNEG
Description
RES SMD 1.2 OHM 1% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25121R20FNEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.29000Fr.0.29
10Fr.0.16000Fr.1.60
25Fr.0.13160Fr.3.29
50Fr.0.11480Fr.5.74
100Fr.0.09490Fr.9.49
250Fr.0.08568Fr.21.42
500Fr.0.08110Fr.40.55
1,000Fr.0.07506Fr.75.06
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.07167Fr.143.34
4,000Fr.0.06706Fr.268.24
6,000Fr.0.06381Fr.382.86
10,000Fr.0.06054Fr.605.40
14,000Fr.0.05950Fr.833.00
20,000Fr.0.05930Fr.1,186.00
24,000Fr.0.05920Fr.1,420.80
48,000Fr.0.05886Fr.2,825.28
Manufacturers Standard Package
Unit Price without VAT:Fr.0.29000
Unit Price with VAT:Fr.0.31349