
CRCW25121R80FNEG | |
---|---|
DigiKey Part Number | 541-CRCW25121R80FNEGTR-ND - Tape & Reel (TR) 541-CRCW25121R80FNEGCT-ND - Cut Tape (CT) 541-CRCW25121R80FNEGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25121R80FNEG |
Description | RES SMD 1.8 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25121R80FNEG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.29000 | Fr.0.29 |
10 | Fr.0.16000 | Fr.1.60 |
25 | Fr.0.13160 | Fr.3.29 |
50 | Fr.0.11500 | Fr.5.75 |
100 | Fr.0.09490 | Fr.9.49 |
250 | Fr.0.08568 | Fr.21.42 |
500 | Fr.0.08112 | Fr.40.56 |
1,000 | Fr.0.07507 | Fr.75.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.07167 | Fr.143.34 |
4,000 | Fr.0.06777 | Fr.271.08 |
6,000 | Fr.0.06587 | Fr.395.22 |
10,000 | Fr.0.06220 | Fr.622.00 |
14,000 | Fr.0.06157 | Fr.861.98 |
20,000 | Fr.0.06137 | Fr.1,227.40 |
24,000 | Fr.0.06085 | Fr.1,460.40 |
48,000 | Fr.0.05928 | Fr.2,845.44 |
50,000 | Fr.0.05919 | Fr.2,959.50 |
Unit Price without VAT: | Fr.0.29000 |
---|---|
Unit Price with VAT: | Fr.0.31349 |