
CRCW25121R80JNEG | |
---|---|
DigiKey Part Number | 541-1.8XTR-ND - Tape & Reel (TR) 541-1.8XCT-ND - Cut Tape (CT) 541-1.8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25121R80JNEG |
Description | RES SMD 1.8 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25121R80JNEG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.21000 | Fr.0.21 |
10 | Fr.0.10800 | Fr.1.08 |
25 | Fr.0.08720 | Fr.2.18 |
50 | Fr.0.07480 | Fr.3.74 |
100 | Fr.0.06540 | Fr.6.54 |
250 | Fr.0.05576 | Fr.13.94 |
500 | Fr.0.05170 | Fr.25.85 |
1,000 | Fr.0.05086 | Fr.50.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.04314 | Fr.86.28 |
4,000 | Fr.0.04030 | Fr.161.20 |
6,000 | Fr.0.03892 | Fr.233.52 |
10,000 | Fr.0.03469 | Fr.346.90 |
14,000 | Fr.0.03414 | Fr.477.96 |
20,000 | Fr.0.03401 | Fr.680.20 |
24,000 | Fr.0.03395 | Fr.814.80 |
48,000 | Fr.0.03373 | Fr.1,619.04 |
50,000 | Fr.0.03331 | Fr.1,665.50 |
Unit Price without VAT: | Fr.0.21000 |
---|---|
Unit Price with VAT: | Fr.0.22701 |