Direct
Upgrade
Similar

CRCW25122R20FKEG | |
|---|---|
DigiKey Part Number | 541-CRCW25122R20FKEGTR-ND - Tape & Reel (TR) 541-CRCW25122R20FKEGCT-ND - Cut Tape (CT) 541-CRCW25122R20FKEGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25122R20FKEG |
Description | RES SMD 2.2 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25122R20FKEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.14200 | Fr.1.42 |
| 25 | Fr.0.11560 | Fr.2.89 |
| 50 | Fr.0.10040 | Fr.5.02 |
| 100 | Fr.0.08300 | Fr.8.30 |
| 250 | Fr.0.07452 | Fr.18.63 |
| 500 | Fr.0.06970 | Fr.34.85 |
| 1,000 | Fr.0.06422 | Fr.64.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.06107 | Fr.122.14 |
| 4,000 | Fr.0.05754 | Fr.230.16 |
| 6,000 | Fr.0.05582 | Fr.334.92 |
| 10,000 | Fr.0.05388 | Fr.538.80 |
| 14,000 | Fr.0.05286 | Fr.740.04 |
| 20,000 | Fr.0.05189 | Fr.1,037.80 |
| 24,000 | Fr.0.05141 | Fr.1,233.84 |
| 48,000 | Fr.0.04986 | Fr.2,393.28 |
| 50,000 | Fr.0.04978 | Fr.2,489.00 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |



