
CRCW251233K0JNEG | |
|---|---|
DigiKey Part Number | 541-33KXTR-ND - Tape & Reel (TR) 541-33KXCT-ND - Cut Tape (CT) 541-33KXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251233K0JNEG |
Description | RES SMD 33K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251233K0JNEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.21000 | Fr.0.21 |
| 10 | Fr.0.10800 | Fr.1.08 |
| 25 | Fr.0.08720 | Fr.2.18 |
| 50 | Fr.0.07480 | Fr.3.74 |
| 100 | Fr.0.05810 | Fr.5.81 |
| 250 | Fr.0.05116 | Fr.12.79 |
| 500 | Fr.0.04988 | Fr.24.94 |
| 1,000 | Fr.0.04575 | Fr.45.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.03634 | Fr.72.68 |
| 4,000 | Fr.0.03427 | Fr.137.08 |
| 6,000 | Fr.0.03239 | Fr.194.34 |
| 10,000 | Fr.0.03051 | Fr.305.10 |
| 14,000 | Fr.0.02997 | Fr.419.58 |
| 20,000 | Fr.0.02985 | Fr.597.00 |
| 24,000 | Fr.0.02938 | Fr.705.12 |
| 48,000 | Fr.0.02919 | Fr.1,401.12 |
| 50,000 | Fr.0.02918 | Fr.1,459.00 |
| Unit Price without VAT: | Fr.0.21000 |
|---|---|
| Unit Price with VAT: | Fr.0.22701 |

