
CRCW251239R0JNEG | |
|---|---|
DigiKey Part Number  | 541-39XTR-ND - Tape & Reel (TR) 541-39XCT-ND - Cut Tape (CT) 541-39XDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW251239R0JNEG  | 
Description  | RES SMD 39 OHM 5% 1W 2512  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 39 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW251239R0JNEG Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2512 (6332 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.248" L x 0.124" W (6.30mm x 3.15mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.21000 | Fr.0.21 | 
| 10 | Fr.0.10800 | Fr.1.08 | 
| 25 | Fr.0.08400 | Fr.2.10 | 
| 50 | Fr.0.07400 | Fr.3.70 | 
| 100 | Fr.0.06150 | Fr.6.15 | 
| 250 | Fr.0.05452 | Fr.13.63 | 
| 500 | Fr.0.05018 | Fr.25.09 | 
| 1,000 | Fr.0.04578 | Fr.45.78 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | Fr.0.04314 | Fr.86.28 | 
| 4,000 | Fr.0.03933 | Fr.157.32 | 
| 6,000 | Fr.0.03786 | Fr.227.16 | 
| 10,000 | Fr.0.03636 | Fr.363.60 | 
| 14,000 | Fr.0.03581 | Fr.501.34 | 
| 20,000 | Fr.0.03567 | Fr.713.40 | 
| 24,000 | Fr.0.03519 | Fr.844.56 | 
| 48,000 | Fr.0.03414 | Fr.1,638.72 | 
| 50,000 | Fr.0.03407 | Fr.1,703.50 | 
| Unit Price without VAT: | Fr.0.21000 | 
|---|---|
| Unit Price with VAT: | Fr.0.22701 | 

