CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25124K02FKEG

DigiKey Part Number
541-4.02KAFTR-ND - Tape & Reel (TR)
541-4.02KAFCT-ND - Cut Tape (CT)
541-4.02KAFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25124K02FKEG
Description
RES SMD 4.02K OHM 1% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.02 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25124K02FKEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,205
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.21000Fr.0.21
10Fr.0.11200Fr.1.12
25Fr.0.09000Fr.2.25
50Fr.0.07760Fr.3.88
100Fr.0.06670Fr.6.67
250Fr.0.05784Fr.14.46
500Fr.0.05220Fr.26.10
1,000Fr.0.04768Fr.47.68
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.04497Fr.89.94
4,000Fr.0.04207Fr.168.28
6,000Fr.0.04065Fr.243.90
10,000Fr.0.03887Fr.388.70
14,000Fr.0.03789Fr.530.46
20,000Fr.0.03740Fr.748.00
24,000Fr.0.03685Fr.884.40
48,000Fr.0.03573Fr.1,715.04
50,000Fr.0.03496Fr.1,748.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.21000
Unit Price with VAT:Fr.0.22701